You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

55460-0272

CONNECTOR, HEADER, 2POS, 1ROW, 2MM

55460-0272 - CONNECTOR, HEADER, 2POS, 1ROW, 2MM

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
55460-0272
Newark Part No.:
99Y4928
Also Known As:
GTIN UPC EAN: 0554600272
Technical Datasheet:
55460-0272   Datasheet
See all Technical Docs

Product Range Selector (Mi II 55460 Series)

See all from this product range

Product Overview

The 55460-0272 from Molex is a 2.00mm pitch single row, Mi ll system wire-to-board header. This fully shrouded header is made of phosphor bronze material with tin material plating and tin termination plating.
  • Vertical orientation, 94V-0 flammability
  • 2 circuits (loaded), PCB retention and no breakaway
  • Maximum durability of 30 mating cycles
  • High temperature thermoplastic resin material
  • Surface mount termination interface style
  • Operating temperature range from -40°C to +105°C
  • Maximum 1.5A current per contact, maximum 125V voltage
  • Natural colour resin
  • UL E29179 certified
  • Non stackable

Applications

Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 0554600272

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

27 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$1.30

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.30
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.13
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.08
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.03
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.984
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.895
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange