You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

55460-0272

CONNECTOR, HEADER, 2POS, 1ROW, 2MM

55460-0272 - CONNECTOR, HEADER, 2POS, 1ROW, 2MM

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
55460-0272
Newark Part No.:
97Y3564
Also Known As:
GTIN UPC EAN: 0554600272
Technical Datasheet:
55460-0272   Datasheet
See all Technical Docs

Product Range Selector (Mi II 55460 Series)

See all from this product range

Product Overview

The 55460-0272 from Molex is a 2.00mm pitch single row, Mi ll system wire-to-board header. This fully shrouded header is made of phosphor bronze material with tin material plating and tin termination plating.
  • Vertical orientation, 94V-0 flammability
  • 2 circuits (loaded), PCB retention and no breakaway
  • Maximum durability of 30 mating cycles
  • High temperature thermoplastic resin material
  • Surface mount termination interface style
  • Operating temperature range from -40°C to +105°C
  • Maximum 1.5A current per contact, maximum 125V voltage
  • Natural colour resin
  • UL E29179 certified
  • Non stackable

Applications

Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 0554600272

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$0.381

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 900 Minimum: 900
Quantity Price Your Price
 
 
1+ $0.381
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $0.374
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ $0.368
Promotional price
Contract Price
Web only price
Web only contract price
 
4000+ $0.361
Promotional price
Contract Price
Web only price
Web only contract price
 
6000+ $0.354
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.347
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange