You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

54819-0572

USB Connector, Mini USB Type B, USB 2.0, Receptacle, 5 Positions, Surface Mount, Right Angle

MOLEX 54819-0572
MOLEX 54819-0572

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
54819-0572
Newark Part No.:
84M8198
Product Range
54819 Series
Also Known As:
GTIN UPC EAN: 822348264353
Technical Datasheet:
54819-0572   Datasheet
See all Technical Docs

Product Range Selector (54819 Series)

See all from this product range

Product Overview

  • About 1/8th the size of standard USB-B connectors
  • 5-pin design (one ID pin)
  • Fully compliant with USB 2.0 specifications
  • Fully shielded
  • 5,000 mating cycles
  • Compact and Low-profile
  • Detent lock
  • Keying feature

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini USB Type B

:
USB 2.0

:
Receptacle (View Associated Connectors)

:
5Positions

:
Surface Mount

:
Right Angle

:
Copper Alloy

:
Gold Plated Contacts

:
54819 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

GTIN UPC EAN: 822348264353

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

612 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$1.40

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.19
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.09
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.986
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.957
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $0.928
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --