You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

51110-0851 - 

Connector Housing, Milli-Grid 51110 Series, Receptacle, 8 Positions, 2 mm

51110-0851 - Connector Housing, Milli-Grid 51110 Series, Receptacle, 8 Positions, 2 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
51110-0851
Newark Part No.:
57H2611
Product Range
Milli-Grid 51110 Series
Also Known As:
GTIN UPC EAN: 800753574151
Technical Datasheet:
51110-0851   Datasheet
See all Technical Docs

Product Overview

  • Early entry system crimp terminals
  • Centre polarization key
  • Locking ramps
  • Centre polarization slot
  • Locking windows
  • Marking feature
  • Black colour
  • Operating temperature range from -40°C to +105°C
  • UL94V-0 flammability rating

Applications

Automotive, Consumer Electronics, Telecommunications

Product Information

:
Milli-Grid 51110 Series
:
Receptacle
:
8Positions
:
2mm
:
Molex Milli-Grid 50394 Series Socket Crimp Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 800753574151

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

9,212 In stock

9,212 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 12/30/19

$0.142

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.312
$0.142
 
10+ $0.218
$0.142
 
25+ $0.208
$0.142
 
50+ $0.199
$0.13
 
100+ $0.189
$0.13
 
250+ $0.186
$0.13
 
500+ $0.182
$0.13
 
1000+ $0.142
$0.12