You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

50837-8100 - 

Contact, Mini-Lock™, Mini-Lock 50837 Series, Pin, Crimp, 22 AWG, Tin Plated Contacts

50837-8100 - Contact, Mini-Lock™, Mini-Lock 50837 Series, Pin, Crimp, 22 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
50837-8100
Newark Part No.:
92M4981
Product Range
Mini-Lock 50837 Series
Also Known As:
GTIN UPC EAN: 800753247161
Technical Datasheet:
50837-8100   Datasheet
See all Technical Docs

Product Overview

Mini-Lock Wire-to-Board/Wire-to-Wire Connector System features TPA (Terminal Position Assurance), positive-lock and glow wire capability option.
  • Four point contact design for good electrical reliability
  • High guide walls facilitate mating
  • Thumb-latch locking for easy mating and unmating
  • Fully shrouded headers
  • Anti-fishhooking contact protect during assembly

Applications

Consumer Electronics, Industrial

Product Information

:
Mini-Lock 50837 Series
:
Pin
:
Crimp
:
22AWG
:
Tin Plated Contacts
:
Molex 51198 Series Housing Connectors
:
28AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 800753247161

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

14,490 In stock

14,490 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/9/19

$0.153

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.153
 
10+ $0.105
 
25+ $0.099
 
50+ $0.094
 
100+ $0.088
 
250+ $0.082
 
500+ $0.077
 
1000+ $0.067
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note