You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
501571-3007
Pin Header, Signal, 1 mm, 2 Rows, 30 Contacts, Surface Mount Right Angle, Pico-Clasp 501571 Series
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 501571-3007
- Newark Part No.:
- 56R1071
- Product Range
- Pico-Clasp 501571 Series
- Also Known As:
- GTIN UPC EAN: 822348828395
- Technical Datasheet:
- 501571-3007 Datasheet
Product Range Selector (Pico-Clasp 501571 Series)
See all from this product rangeProduct Overview
- Maximum voltage is 50V
Applications
Automotive, Consumer Electronics, Industrial, Medical
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Signal
- :
- 1mm
- :
- 2Rows
- :
- 30Contacts
- :
- Surface Mount Right Angle
- :
- Pico-Clasp 501571 Series
- :
- -
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (5)
Also Known As
1,982 In stock
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $2.01 | ||
25+ | $1.69 | ||
50+ | $1.56 | ||
100+ | $1.42 | ||
250+ | $1.38 | ||
500+ | $1.34 |
Pricing is unavailable. Please contact customer services.