You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

501190-3017

Pin Header, Signal, 1 mm, 2 Rows, 30 Contacts, Surface Mount Straight, Pico-Clasp 501190 Series

501190-3017 - Pin Header, Signal, 1 mm, 2 Rows, 30 Contacts, Surface Mount Straight, Pico-Clasp 501190 Series

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
501190-3017
Newark Part No.:
56R1001
Product Range
Pico-Clasp 501190 Series
Also Known As:
GTIN UPC EAN: 822348790197
Technical Datasheet:
501190-3017   Datasheet
See all Technical Docs

Product Overview

The 501190-3017 from Molex is a Pico-Clasp 1.00mm pitch, dual row, 30 circuits, vertical wire to board PCB header. It mates with 501189 Pico-Clasp wire-to-board female housing.
  • Gold plated phosphor bronze contact
  • Flammability rating is 94V-0
  • Durability (mating cycles max) is 30
  • Operating temperature range from -40°C to +105°C
  • Surface mount termination
  • Current rating is 1A
  • Voltage rating is 50V
  • Inner positive lock straight header
  • UL E29179 recognized

Applications

Automotive, Consumer Electronics, Industrial, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Signal

:
1mm

:
2Rows

:
30Contacts

:
Surface Mount Straight

:
Pico-Clasp 501190 Series

:
Shrouded

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Also Known As

GTIN UPC EAN: 822348790197

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

Deliveries start from 11/18/20

Notify me when back in stock

View all alternatives / recommendations

$2.56

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.56
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $2.33
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $2.17
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.02
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $1.86
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.71
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange