You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

50079-8025

Contact, PicoBlade 50079 Series, Socket, Crimp, 26 AWG, Gold Plated Contacts

50079-8025 - Contact, PicoBlade 50079 Series, Socket, Crimp, 26 AWG, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
50079-8025
Newark Part No.:
84AC5384
Product Range
PicoBlade 50079 Series
Also Known As:
GTIN UPC EAN: 887191746340
Technical Datasheet:
50079-8025   Datasheet
See all Technical Docs

Product Overview

  • Current Rating: 1A (Maximum per Contact)
  • Voltage Rating: 125VAC (Maximum)

Applications

Automotive Systems, Consumer Electronics, Data / Computing, Gaming, Industrial, Medical, Security, Telecommunications, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PicoBlade 50079 Series

:
Socket

:
Crimp

:
26AWG

:
Gold Plated Contacts

:
Molex PicoBlade 51021 Series Housing Connectors

:
28AWG

:
Phosphor Bronze

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 887191746340
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

329 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

$0.118

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.118
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange