You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

50011-8100 - 

Contact, MicroBlade™, MicroBlade 50011 Series, Socket, Crimp, 24 AWG, Tin Plated Contacts

50011-8100 - Contact, MicroBlade™, MicroBlade 50011 Series, Socket, Crimp, 24 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
50011-8100
Newark Part No.:
89C1389
Product Range
MicroBlade 50011 Series
Also Known As:
GTIN UPC EAN: 800753576223
Technical Datasheet:
50011-8100   Datasheet
Availability:
New product
See all Technical Docs

Product Information

:
MicroBlade 50011 Series
:
Socket
:
Crimp
:
24
:
Tin Plated Contacts
:
Molex MicroBlade 51004 Series Housing Connectors
:
30
:
Phosphor Bronze
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 50011-8100 is a MicroBlade™ wire-to-wire female socket crimp terminal made of phosphor bronze with tin plated finish. This 50011 series female crimp terminal accepts 30 to 24AWG wire. The socket terminal mates with 53014, 53015 and 53025 MicroBlade™ headers. It can be used with 51004 MicroBlade™ housing. The terminal is suitable for signal applications.
  • Maximum current per contact is 2A
  • Maximum voltage is 125V

Also Known As

GTIN UPC EAN: 800753576223

Alternatives for 50011-8100

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MOLEX

Contact, DuraClik™, Micro-Latch™, Mi II™, Socket, Crimp, 24 AWG, Tin Plated Contacts

     
Restricted Item Add

No Longer Available

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.