You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
50011-8000
CONTACT, SOCKET, 24AWG, CRIMP
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 50011-8000
- Newark Part No.:
- 34R5802
- Product Range
- MicroBlade 50011 Series
- Also Known As:
- GTIN UPC EAN: 0500118000
- Technical Datasheet:
- 50011-8000 Datasheet
Product Range Selector (MicroBlade 50011 Series)
See all from this product rangeProduct Overview
- Current rating per contact is 2A
- Voltage (maximum) is 125V
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MicroBlade 50011 Series
- :
- Socket
- :
- Crimp
- :
- 24AWG
- :
- Tin Plated Contacts
- :
- Molex MicroBlade 51004 & 51049 Series Housing Connectors
- :
- 30AWG
- :
- Phosphor Bronze
Technical Docs (5)
Also Known As
7,115 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 4/5/21
UK stock items are coming from our UK warehouse. Delivery time is 2-4 business days for in stock items.
Delivery in 2-4 business days
(UK Stock)
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $0.032 | |
10+ | $0.026 | |
25+ | $0.025 | |
50+ | $0.023 | |
100+ | $0.022 | |
250+ | $0.02 |
Pricing is unavailable. Please contact customer services.