You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

48408-0003 - 

USB Connector, USB Type A, USB 3.0, Receptacle, 9 Positions, Through Hole Mount, Vertical

48408-0003 - USB Connector, USB Type A, USB 3.0, Receptacle, 9 Positions, Through Hole Mount, Vertical

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
48408-0003
Newark Part No.:
29X4579
Product Range
48408 Series
Also Known As:
GTIN UPC EAN: 887191519173
Technical Datasheet:
48408-0003   Datasheet
See all Technical Docs

Product Overview

The 48408-0003 from Molex is a through hole, standard USB 3.0 type A socket with vertical mounting. USB 3.0 interface supports data transfer rate of up to 5Gbit/s.
  • High temperature thermoplastic blue colour housing
  • Rated current is 1.8A
  • Rated voltage is 30VAC/DC
  • Copper alloy with gold plated contacts
  • On-board mounting

Product Information

:
USB Type A
:
USB 3.0
:
Receptacle
:
9Positions
:
Through Hole Mount
:
Vertical
:
Copper Alloy
:
Gold Plated Contacts
:
48408 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 887191519173

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

295 In stock

295 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/3/19

$1.18

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.18
 
10+ $1.07
 
25+ $1.02
 
50+ $0.966
 
100+ $0.914
 
250+ $0.827
 
500+ $0.762
 
1000+ $0.653
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.