You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

46818-0001 - 

Connector Housing, EXTreme Guardian 46818 Series, Plug, 3 Positions, 11 mm

46818-0001 - Connector Housing, EXTreme Guardian 46818 Series, Plug, 3 Positions, 11 mm
46818-0001 - Connector Housing, EXTreme Guardian 46818 Series, Plug, 3 Positions, 11 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
46818-0001
Newark Part No.:
05W6066
Product Range
EXTreme Guardian 46818 Series
Also Known As:
GTIN UPC EAN: 883906730963
Technical Datasheet:
46818-0001   Datasheet
See all Technical Docs

Product Overview

The EXTreme Guardian series Power Connector System providing EMI/RFI shielding with over-moulded and non-over-moulded cable harness options in vertical and right-angle configurations for design flexibility. This connector system addresses the need for reaching high-current densities (up to 185A per inch) in a compact form factor and a non-over-moulded set of standard harness components (available in 2 to 6 circuits).
  • UL94V-0 Flammability
  • 80A Current rating (maximum)
  • -40 to 105°C Operating temperature range

Applications

Industrial, Automotive, Consumer Electronics, Communications & Networking, RF Communications

Product Information

:
EXTreme Guardian 46818 Series
:
Plug
:
3Positions
:
11mm
:
Molex 46819 Series Pin Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 883906730963

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$0.948

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 240 Minimum: 2880
Quantity Price Your Price
 
 
1+ $0.948