You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

46056-0004 - 

Contact, Mini-Fit® H2O, Mini-Fit H2O 46056 Series, Pin, Crimp, 18 AWG, Tin Plated Contacts

46056-0004 - Contact, Mini-Fit® H2O, Mini-Fit H2O 46056 Series, Pin, Crimp, 18 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
46056-0004
Newark Part No.:
56R0266
Product Range
Mini-Fit H2O 46056 Series
Also Known As:
GTIN UPC EAN: 883906938253
Technical Datasheet:
46056-0004   Datasheet
See all Technical Docs

Product Overview

The 46056-0004 is a Mini-Fit® H2O male crimp terminal made of high performance alloy with tin-plated finish. It mates with 46055 Mini-Fit® H2O receptacle crimp terminal and can be used with 46065 Mini-Fit® H2O sealed plug housing. It accepts 18 to 20AWG wire.
  • Maximum current per contact is 9A
  • Voltage (maximum) is 600V

Applications

Alternative Energy, Communications & Networking, Consumer Electronics, Defence, Military & Aerospace, Industrial, Medical, Communications & Networking

Product Information

:
Mini-Fit H2O 46056 Series
:
Pin
:
Crimp
:
18AWG
:
Tin Plated Contacts
:
Molex Mini-Fit H2O 46065 Series Plug Housing Connectors
:
20AWG
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 883906938253

Alternatives for 46056-0004

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

1+ $0.05   1000+ $0.049   2000+ $0.048   4000+ $0.047   6000+ $0.046   10000+ $0.045   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

2,519 in stock for same day shipping
$0.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.235
$0.01
 
10+ $0.184
$0.01
 
25+ $0.173
$0.01
 
50+ $0.162
$0.01
 
100+ $0.151
$0.01
 
250+ $0.141
$0.01
 
500+ $0.132
$0.01
 
1000+ $0.107
$0.01
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note