You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

46012-1241 - 

Contact, Mini-Fit® Plus, 46012 Series, Pin, Crimp, 18 AWG, Gold Plated Contacts

46012-1241 - Contact, Mini-Fit® Plus, 46012 Series, Pin, Crimp, 18 AWG, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
46012-1241
Newark Part No.:
29X2032
Product Range
46012 Series
Also Known As:
GTIN UPC EAN: 822350570473
Technical Datasheet:
46012-1241   Datasheet
See all Technical Docs

Product Overview

Mini-Fit Plus Connectors are designed for high current / high density applications. These connectors can handle up to 13A current and are ideal for wire to wire and wire to board configurations. They leverage the same housings, PCB footprint and application tooling as Mini-Fit Jr. and Mini-Fit BMI systems.
  • High current alloy crimp terminals
  • Terminals with elongated dimple design provides more contact area
  • Mini-Fit Plus terminals are used in Mini-Fit Jr. header housings, Mini-Fit receptacles and plugs
  • Polarized housings with isolated terminals
  • Positive locks and low-engagement forces

Applications

Automotive, Commercial Vehicle, Consumer Electronics, Communications & Networking, Medical, Industrial Automation, Medical, Communications & Networking

Product Information

:
46012 Series
:
Pin
:
Crimp
:
18AWG
:
Gold Plated Contacts
:
Molex Mini-Fit 5559, 42475, 43770 & 30068 Series Housing Connectors
:
20AWG
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 822350570473

Alternatives for 46012-1241

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.666   25+ $0.571   50+ $0.535   100+ $0.499   250+ $0.454   500+ $0.409   1000+ $0.361   2500+ $0.35   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

UK Stock

Delivery in 5-7 business days for in stock items

 
Check Stock & Lead Times

More stock available week commencing 12/9/19

$0.312

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
1+ $0.312
 
4000+ $0.303
 
8000+ $0.294
 
16000+ $0.286
 
24000+ $0.277