You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

45570-3050 - 

Contact, MarKK™, KK 396 45570 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

45570-3050 - Contact, MarKK™, KK 396 45570 Series, Socket, Crimp, 18 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
45570-3050
Newark Part No.:
40P3799
Product Range
KK 396 45570 Series
Also Known As:
GTIN UPC EAN: 756054929803
Technical Datasheet:
45570-3050   Datasheet
See all Technical Docs

Product Overview

The 45570-3050 is a MarKK™ crimp terminal with copper alloy body, tin-plating. 18 to 20AWG wire. This crimp terminal is suitable for use with 3.96mm (0.156-inch) KK Headers 41661, 41662, 41671, 41672, 4168, 41682Link: 41771, 41772, 41971, 41792.
  • 25-cycle maximum durability (mating)
  • 2.032µm Mating minimum plating
  • Wire insulation diameter is 3.12mm
  • Maximum per contact current is 13A
  • 3.96mm (0.156") pitch

Applications

Automotive, Communications & Networking, Consumer Electronics, Data / Computing, Industrial, Medical

Product Information

:
KK 396 45570 Series
:
Socket
:
Crimp
:
18AWG
:
Tin Plated Contacts
:
Molex KK 41695 & 6442 Series Housing Connectors
:
20AWG
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 756054929803

Alternatives for 45570-3050

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $0.202   10+ $0.164   25+ $0.155   50+ $0.145   100+ $0.136   250+ $0.127   500+ $0.119   1000+ $0.103   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

6,061 in stock for same day shipping
$0.184

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.184
 
10+ $0.129
 
25+ $0.121
 
50+ $0.114
 
100+ $0.106
 
250+ $0.104
 
500+ $0.101
 
1000+ $0.075