You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

43914-1102 - 

Connector Housing, Mini-Fit Sr. Series, Receptacle, 8 Positions, 10 mm

43914-1102 - Connector Housing, Mini-Fit Sr. Series, Receptacle, 8 Positions, 10 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
43914-1102
Newark Part No.:
50H6880
Product Range
Mini-Fit Sr. Series
Also Known As:
GTIN UPC EAN: 800753933668
Technical Datasheet:
43914-1102   Datasheet
Availability:
New product
See all Technical Docs

Product Information

:
Mini-Fit Sr. Series
:
Receptacle
:
8
:
10
:
42815 Series Female Crimp Terminals
:
No SVHC (16-Jul-2019)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Mini-Fit Sr. Power Connectors are compact 10mm pitch suitable for wire to wire and wire to board applications. These high power connectors support up to a 50A current rating with superb electrical reliability.
  • Polarized housing prevents connector mis-mating
  • Fully isolated terminals
  • Terminal provides four point of contact using two independent beams
  • Terminal position assurance (TPA) retainer prevents terminal back-out

Applications

Commercial Vehicle, Consumer Electronics, Industrial, Medical, Communications & Networking

Also Known As

GTIN UPC EAN: 800753933668

Alternatives for 43914-1102

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $5.25   10+ $4.31   25+ $4.19   50+ $4.07   100+ $3.95   250+ $3.63   500+ $3.53   1000+ $3.02   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

New product

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.