You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

39-29-9104

Rectangular Connector, Mini-Fit Jr. 5566 Series, 10 Contacts, Header, 4.2 mm, Through Hole, 2 Row

39-29-9104 - Rectangular Connector, Mini-Fit Jr. 5566 Series, 10 Contacts, Header, 4.2 mm, Through Hole, 2 Row

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-29-9104
Newark Part No.:
56H8281
Product Range
Mini-Fit Jr. 5566 Series
Also Known As:
5566-10B2GS, GTIN UPC EAN: 800754376433
Technical Datasheet:
39-29-9104   Datasheet
See all Technical Docs

Product Overview

The Mini-Fit Jr. series Connector handle up to 9A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include - fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options. It is designed for higher-current, higher-density applications requiring design flexibility. Additionally, these connectors are available in single row or dual row 2 to 24-circuit options, feature multiple plating and resin options.

Applications

Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Automation & Process Control, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mini-Fit Jr. 5566 Series

:
10Contacts

:
Header

:
4.2mm

:
Through Hole

:
2 Row

:
PCB Mount

:
Gold Plated Contacts

:
Brass

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (5)

Also Known As

5566-10B2GS, GTIN UPC EAN: 800754376433

Alternatives for 39-29-9104

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ $3.73   10+ $3.06   25+ $2.95   50+ $2.85   100+ $2.74   250+ $2.57   500+ $2.43   1000+ $2.04   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 10/5/20

$2.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 2640 Minimum: 2640
Quantity Price Your Price
 
 
1000+ $2.45
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.