You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MOLEX 39-28-1183
Pin Header, Power, Wire-to-Board, 4.2 mm, 2 Rows, 18 Contacts, Through Hole Straight
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 39-28-1183
- Newark Part No.:
- 56H8094
- Product Range
- Mini-Fit Jr. 5566 Series
- Also Known As:
- 5566-18A, GTIN UPC EAN: 800753581647
- Technical Datasheet:
- 39-28-1183 Datasheet
Product Range Selector (Mini-Fit Jr. 5566 Series)
See all from this product rangeProduct Overview
- Positive locking housings
- Polarized mating geometry
- Scoop-proof housings
- Receptacles and plugs accept standard Mini-Fit and Mini-Fit Plus crimp terminals
Applications
Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Automation & Process Control, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Power, Wire-to-Board
- :
- 4.2mm
- :
- 2Rows
- :
- 18Contacts
- :
- Through Hole Straight
- :
- Mini-Fit Jr. 5566 Series
- :
- Shrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Documents (8)
Also Known As
127 In stock
Same day shipping
More stock available week commencing 2/12/24Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available in quantity shown
Product Range Selector (Mini-Fit Jr. 5566 Series)
See all from this product rangePricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $2.88 | ||
10+ | $2.54 | ||
25+ | $2.37 | ||
50+ | $2.19 | ||
100+ | $2.02 | ||
250+ | $2.00 |
Quantity | Price | Your Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.
NEW! Molex Custom Cable Creator
Design your own cable harness to receive a concept drawing, 3D model, samples and more.