You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

39-00-0185 - 

Contact, Mini-Fit® Jr.™, 5556 Series, Socket, Crimp, Gold Plated Contacts, Mini-Fit Jr Housings

39-00-0185 - Contact, Mini-Fit® Jr.™, 5556 Series, Socket, Crimp, Gold Plated Contacts, Mini-Fit Jr Housings

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-00-0185
Newark Part No.:
29X4223
Product Range
5556 Series
Also Known As:
5556-PBGS3P, GTIN UPC EAN: 800754395939
Technical Datasheet:
39-00-0185   Datasheet
See all Technical Docs

Product Overview

The 39-00-0185 from Molex is a Mini-Fit® female crimp terminal. It mates with 5558 Mini-Fit® crimp male terminals and 5566, 5569 Mini-Fit Jr.™ dual row header. It is used with part(s) such as 5557 Mini-Fit Jr.™ receptacle housing, 30067 Mini-Fit® TPA, 42474 Mini-Fit® BMI panel mount and 44516 Mini-Fit® BMI slide and lock panel mount.
  • Gold (Au) over phosphor bronze contact, tin termination plating
  • 16AWG wire size
  • 0.130/g net weight
  • Wire insulation diameter range from 1.80mm to 3.10mm
  • Crimp or compression termination interface style
  • 600V maximum voltage
  • 9A maximum current per contact
  • Maximum durability of 30 mating cycle

Applications

Automotive, Commercial Vehicle, Consumer Electronics, Portable Devices, Industrial, Industrial Automation, Medical, Communications & Networking

Product Information

:
5556 Series
:
Socket
:
Crimp
:
-
:
Gold Plated Contacts
:
Mini-Fit Jr Housings
:
16AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

5556-PBGS3P, GTIN UPC EAN: 800754395939

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.378

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 4000 Minimum: 4000
Quantity Price Your Price
 
 
1+ $0.378
 
4000+ $0.363
 
8000+ $0.347
 
16000+ $0.34