You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

36792-1201 - 

Automotive Connector Housing, Sealed, Dual Row, MX120G Series, Receptacle, 12 Positions

36792-1201 - Automotive Connector Housing, Sealed, Dual Row, MX120G Series, Receptacle, 12 Positions
36792-1201 - Automotive Connector Housing, Sealed, Dual Row, MX120G Series, Receptacle, 12 Positions

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
36792-1201
Newark Part No.:
44W7572
Product Range
MX120G Series
Also Known As:
GTIN UPC EAN: 887191146799
Technical Datasheet:
36792-1201   Datasheet
See all Technical Docs

Product Overview

The MX120G series Sealed Connector offer space savings while providing superior design and mating features to meet the needs of environmentally challenging automotive and non-automotive applications. This connector system is a highly compact, sealed, wire-to-wire and wire-to-board family of interconnects that delivers optimal performance especially in wet, high-vibration and wide-operating-temperature conditions. Designed for rugged, harsh environment non-automotive applications, MX120G interconnect system can be extended to exterior lighting applications that include traffic and overhead street lights. The MX120G wire-to-wire and wire-to-board receptacles feature a single-piece pre-assembly comprised of a high-temperature connector housing, male silicone seal and a seal cap for strain relief - all pre-assembled and ready for easy crimp insertion.
  • 0.35 to 1mm² Wire range
  • 10A Current per contact
  • -40 to 105°C Operating temperature range
  • UL94H-B Flammability

Applications

Commercial Vehicle, Industrial, Lighting, Medical, Industrial

Product Information

:
MX120G Series
:
Receptacle
:
12Positions
:
36799 Series Socket Crimp Terminals
:
Nylon (Polyamide) Body
:
IP67
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 887191146799

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 12/16/19

$1.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 700 Minimum: 4200
Quantity Price Your Price
 
 
1+ $1.36
 
10+ $1.15
 
25+ $1.12
 
50+ $1.09
 
100+ $1.06
 
250+ $0.953
 
500+ $0.877
 
1000+ $0.752
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.