You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

33-100 - 

LAN Tester, SLT3 Single Line Tester, 146mm x 58mm x 38mm

33-100 - LAN Tester, SLT3 Single Line Tester, 146mm x 58mm x 38mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
33-100
Newark Part No.:
57J2621
Technical Datasheet:
33-100   Datasheet
See all Technical Docs

Product Information

:
Network Cable Tester
:
-
:
146mm
:
58mm
:
38mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SLT3 Tester provides instant identification of most common voice and data cabling problems including shorts, opens, reversals, and miswires.
  • The master and remote units separate for end-to-end testing of installed cabling
  • Shorts, opens, reversals, or miswires are easily detected within seconds
  • LED display immediately alerts you to problems in the cabling system
  • Easy to carry and store

Applications

Test & Measurement, Maintenance & Repair

Contents

SLT3 Single Line Tester (1 Remote and1 Master unit), Instructions

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 5/20/19
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
Add Part No. / Line Note