New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Cable, Wire & Cable Assemblies
                      3. Cable Assemblies
                      4. Wire-To-Board Cable Assemblies
                      Print Page

                      245135-1005

                      Cable Assembly, Mini-Fit Jr. 10 Position Receptacle, Mini-Fit Jr. 10 Position Receptacle, 500 mm

                      Date/Lot Code

                      MOLEX 245135-1005
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMOLEX
                      Manufacturer Part No245135-1005
                      Newark Part No.33AC9371
                      Product RangeMini-Fit Jr. OTS 245135 Series
                      Also Known AsGTIN UPC EAN: 889056878159
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 18 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      250+$22.910
                      Price for:Each
                      Minimum: 1000
                      Multiple: 50
                      $22,910.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMOLEX
                      Manufacturer Part No245135-1005
                      Newark Part No.33AC9371
                      Product RangeMini-Fit Jr. OTS 245135 Series
                      Also Known AsGTIN UPC EAN: 889056878159
                      Technical Datasheet

                      Data Sheet

                      Connector Type AMini-Fit Jr. 10 Position Receptacle
                      Connector to ConnectorMini-Fit Jr. Receptacle to Mini-Fit Jr. Receptacle
                      No. of Positions10Positions
                      Connector Type BMini-Fit Jr. 10 Position Receptacle
                      Connector Pitch4.2mm
                      No. of Rows2 Row
                      Cable Length - Metric500mm
                      Cable Length - Imperial19.7"
                      Product RangeMini-Fit Jr. OTS 245135 Series
                      Wire Gauge18AWG
                      Jacket ColorBlack
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      The 245135-1005 from Molex is a 245135 series Mini-Fit Jr black colour overmoulded cable assembly with 0.5m length and 10 circuits. This double ended, dual row Mini-Fit Jr to Mini-Fit Jr commercial off-the-shelf (OTS) female to female cable assembly with strain relief is suitable for a rugged signal connection. Overmoulded strain relief reduces mechanical stress on wires and terminals. Positive latching ensures secure retention when receptacle and header or receptacle and plug are mated (prevents accidental unmating). Terminal polarization tab ensures terminals can only be fully inserted into the plugs/receptacles and reduces risk of terminal back out. It mates with 5559 dual row plug housing, 5566, 5569, 87427 dual row headers and 43810, 44068, 42404, 42440 dual row BMI headers. This cable assembly is used in office equipment, fan tray assemblies, computers, work stations, servers, gaming and vending personal computers.

                      • Polarized mating geometry prevents mismating
                      • Terminal provides 4 independent points of contact
                      • Offers redundant, secondary current paths for long term electrical performance and reliability
                      • Contact resistance of 10mohm change from initial and insulation resistance of 1000Mohm
                      • Nylon resin material, copper alloy metal material with tin mating and termination plating
                      • 4.2mm mating interface pitch, 18AWG wire size and 5.4mm wire insulation diameter
                      • Flammability rating meets UL94 V-0 and UL 2464 wire/cable type
                      • Maximum voltage of 300VAC and maximum current of 5A per contact
                      • Operating temperature range from -40 to +105°C

                      Applications

                      Consumer Electronics, Data / Computing

                      Technical Specifications

                      Connector Type A

                      Mini-Fit Jr. 10 Position Receptacle

                      No. of Positions

                      10Positions

                      Connector Pitch

                      4.2mm

                      Cable Length - Metric

                      500mm

                      Product Range

                      Mini-Fit Jr. OTS 245135 Series

                      Jacket Color

                      Black

                      Connector to Connector

                      Mini-Fit Jr. Receptacle to Mini-Fit Jr. Receptacle

                      Connector Type B

                      Mini-Fit Jr. 10 Position Receptacle

                      No. of Rows

                      2 Row

                      Cable Length - Imperial

                      19.7"

                      Wire Gauge

                      18AWG

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Live Agent
                      Submit Feedback
                      Help
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Return a Product
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Discover
                      Mastercard
                      Visa
                      Trade Account
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.