Print Page
Image is for illustrative purposes only. Please refer to product description.
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.040 |
5+ | $5.040 |
10+ | $5.040 |
25+ | $5.040 |
Price for:Each
Minimum: 1
Multiple: 1
$5.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No221955-1142
Newark Part No.69AK3081
Product Range221955 Series
Connector to ConnectoriGrid Receptacle to iGrid Receptacle
No. of Positions14Positions
Connector Pitch2mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product Range221955 Series
Wire Gauge22AWG
Jacket ColorBlack
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector to Connector
iGrid Receptacle to iGrid Receptacle
Connector Pitch
2mm
Cable Length - Metric
150mm
Product Range
221955 Series
Jacket Color
Black
No. of Positions
14Positions
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
22AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability