Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No220573-1000
Newark Part No.63AK0777
Product Range220573 Series
Technical Datasheet
60 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $38.340 |
5+ | $38.340 |
10+ | $38.340 |
25+ | $38.340 |
50+ | $38.340 |
100+ | $38.340 |
250+ | $38.340 |
Price for:Each
Minimum: 1
Multiple: 1
$38.34
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No220573-1000
Newark Part No.63AK0777
Product Range220573 Series
Technical Datasheet
Antenna Type5G / GPS / WiFi
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / Screw
Gain5.2dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear, Right Hand Circular
Product Range220573 Series
SVHCLead
Technical Specifications
Antenna Type
5G / GPS / WiFi
Frequency Max
7.125GHz
Gain
5.2dBi
Input Impedance
50ohm
Product Range
220573 Series
Frequency Min
5.925GHz
Antenna Mounting
Adhesive / Screw
Input Power
2W
Antenna Polarization
Linear, Right Hand Circular
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability