You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

19294-0002 - 

Cable Management Tool, Cable Tie Tool, ServiceGrade 207129 Series

19294-0002 - Cable Management Tool, Cable Tie Tool, ServiceGrade 207129 Series

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
19294-0002
Newark Part No.:
58H5150
Product Range
ServiceGrade 207129 Series
Also Known As:
ETC-5, GTIN UPC EAN: 800755097672
Technical Datasheet:
19294-0002   Datasheet
See all Technical Docs

Product Information

:
Cable Tie Tool
:
ServiceGrade 207129 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 19294-0002 is a ServiceGrade™ economy Cable Tie Tool with sturdy construction and lightweight make it the perfect companion. This tool is safe and effective as it will eliminate sharp edges on cut ties. All metal construction for durability and extended life. Lightweight and small handle spread which makes it ideal for all users. Ejects the cut-off portion of the wire tie with one stroke of the tool. Used with 2.2 to 4.8mm width and adjustable for wire tie tension from 18 to 50lb cable ties.
  • Small handle

Applications

Maintenance & Repair

Also Known As

ETC-5, GTIN UPC EAN: 800755097672

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

20 In stock

20 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/10/19

$26.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $26.30
 
5+ $25.76
 
10+ $24.83
 
25+ $23.37
 
50+ $22.64
 
100+ $21.18
 
250+ $20.46
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note