You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

19276-0002 - 

Quick Disconnect Terminal, InsulKrimp 19276 Series, Female Quick Disconnect, 6.35mm x 0.81mm

19276-0002 - Quick Disconnect Terminal, InsulKrimp 19276 Series, Female Quick Disconnect, 6.35mm x 0.81mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
19276-0002
Newark Part No.:
48T6608
Product Range
InsulKrimp 19276 Series
Also Known As:
AA-2201-LIF, GTIN UPC EAN: 884982565081
Technical Datasheet:
19276-0002   Datasheet
See all Technical Docs

Product Overview

The 19276-0002 is an InsulKrimp™ fully insulated female Quixon Quick Disconnect Terminal applicable for 22 to 18AWG wire range. It is made of tin-plated brass with nylon (PA) insulation.
  • Closed barrel type
  • Straight orientation
  • 600V Maximum voltage

Applications

Automotive, Consumer Electronics, Industrial, HVAC

Product Information

:
InsulKrimp 19276 Series
:
Female Quick Disconnect
:
6.35mm x 0.81mm
:
0.25" x 0.032"
:
22AWG
:
18AWG
:
Red
:
-
:
Nylon 6.6 (Polyamide 6.6)
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

AA-2201-LIF, GTIN UPC EAN: 884982565081

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,736 In stock

1,736 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/30/19

$0.286

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.286
 
10+ $0.269
 
25+ $0.208
 
50+ $0.186
 
100+ $0.177
 
250+ $0.162
 
500+ $0.155
 
1000+ $0.128
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.