You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

19078-0307 - 

Bench Adapter Assembly, Bench, 85-95PSI, for AT-200 Air Powered Crimping Tools

19078-0307 - Bench Adapter Assembly, Bench, 85-95PSI, for AT-200 Air Powered Crimping Tools

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
19078-0307
Newark Part No.:
74C1384
Product Range
207129 Series
Also Known As:
ATBA, GTIN UPC EAN: 800753082175
Technical Datasheet:
19078-0307   Datasheet
See all Technical Docs

Product Information

:
Molex 192790001 AT-200 Air Powered Crimping Tools
:
Bench Adapter Assembly
:
207129 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 19078-0307 is a Bench Adapter assembly with foot switch is intended for use with the air-powered crimp tool and with electrical control box. When using the bench adapter assembly, be sure the base is securely fastened to a clean, sturdy workbench or table in a well-lighted area.
  • Higher volume output with less operator fatigue
  • Operates on standard shop air (85-95 PSI)
  • Perfect for assembly line operations
  • For use with AT-200™ hand held pneumatic tool 19279-0001, full cycle box for AT-200™ 64001-4000

Also Known As

ATBA, GTIN UPC EAN: 800753082175

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 3/18/19

$1,889.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,889.21
 
5+ $1,821.87
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note