You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
19035-0004
Bullet Terminal, Avikrimp 19035 Series, 22 AWG, 18 AWG, Male Bullet, Red
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 19035-0004
- Newark Part No.:
- 63M5031
- Product Range
- Avikrimp 19035 Series
- Also Known As:
- A-569T, GTIN UPC EAN: 800753047860
- Technical Datasheet:
- 19035-0004 Datasheet
Product Range Selector (Avikrimp 19035 Series)
See all from this product rangeProduct Overview
- Designed to SAE J928 standard
- Industry standard pin diameters (.156" and .180")
- Pin and socket multi-mateable system
Applications
Commercial Vehicle, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Avikrimp 19035 Series
- :
- 22AWG to 18AWG
- :
- -
- :
- Male Bullet
- :
- Red
- :
- Nylon (Polyamide)
- :
- Copper
- :
- 3.96mm
Technical Docs (2)
Also Known As
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
Quantity | Price | Your Price |
---|---|---|
4000+ | $0.383 | |
6000+ | $0.376 | |
10000+ | $0.369 |
Pricing is unavailable. Please contact customer services.