You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

180720-0001 - 

LED Socket, 44 mm x 30.5 mm, White, Plastic, 23.85 by 23.85mm COB LEDs

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
180720-0001
Newark Part No.:
90W1593
Product Range
180720 Series
Technical Datasheet:
180720-0001 Datasheet
See all Technical Docs

Product Information

:
Cree XLamp CXA25 & CXB25, Osram SOLDERIQ S19 COB LED Arrays
:
-
:
44mm
:
Holder
:
180720 Series
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 180720-0001 is a LED Array Holder for 23.85 x 23.85mm COB. Ideal for OEM light-fixture manufacturers, Molex LED array holder simplifies the light-fixture installation and achieve industry-leading thermal, electrical and optic performance for next-generation COB arrays by eliminating hand soldering. Quality issues such as cold solder joints and operator variation arise from hand-soldering arrays to holders. Molex’s LED array holder eliminates those issues with compression contacts and provides consistent results when installing LED arrays into fixtures.
  • Gold (Au) plating
  • 300VDC Voltage (fixture)
  • Dual-ended wire trap
  • Rectangular version
  • Concealed wire trap design
  • LED chip-on-board (COB) pre-hold feature

Applications

LED Lighting, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 1/21/19

Contact me when back in stock


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 500 Minimum: 500
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.