You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

180580-0001 - 

LED SOCKET, NICHIA COB-L110 & L110-H3 LED

180580-0001 - LED SOCKET, NICHIA COB-L110 & L110-H3 LED
180580-0001 - LED SOCKET, NICHIA COB-L110 & L110-H3 LED

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
180580-0001
Newark Part No.:
67W0552
Product Range
180580 Series
Also Known As:
GTIN UPC EAN: 887191239927
Technical Datasheet:
180580-0001   Datasheet
See all Technical Docs

Product Information

:
NICHIA COB-L110 & L110-H3 LEDs
:
-
:
40.1mm
:
Holder Assembly
:
180580 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 180580-0001 is a natural screw mount LED Array Holder made of nylon with gold (Au) plated contacts. The LED holder is suitable for the NICHIA COB L series is electrical connectors and mechanical holder to simplify installation of the COB without solder connections. It is ideal for OEM light-fixture manufacturers, Molex LED Array Holders simplify the light-fixture installation and achieve industry-leading thermal, electrical and optic performance for next-generation COB arrays by eliminating hand soldering. Quality issues such as cold solder joints and operator variation arise from hand-soldering arrays to holders. Molex’s LED array holders eliminate those issues with compression contacts and provide consistent results when installing LED arrays into fixtures.
  • 600VDC Maximum voltage
  • -40 to 110°C Operating temperature range
  • 40000 hours Rated time

Applications

Lighting

Also Known As

GTIN UPC EAN: 887191239927

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 6/24/19

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$3.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 400 Minimum: 1600
Quantity Price Your Price
 
 
1+ $3.46
 
10+ $3.06
 
25+ $2.27
 
50+ $2.12
 
100+ $1.98
 
250+ $1.77
 
500+ $1.58
 
1000+ $1.36
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note