You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

18032-0002 - 

Panel, 1U Ring Rung, Steel, Grey, Standard 19" Racks, 44 mm, 483 mm

18032-0002 - Panel, 1U Ring Rung, Steel, Grey, Standard 19" Racks, 44 mm, 483 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
18032-0002
Newark Part No.:
57J2612
Product Range
18105 Series
Technical Datasheet:
18032-0002 Datasheet
See all Technical Docs

Product Information

:
Ring Run Panel Assembly
:
1U
:
Steel
:
Grey
:
Standard 19" Racks
:
43.7mm
:
483mm
:
1.72"
:
19"
:
18105 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 18032-0002 is a 1U Ring Run Panel made of steel panel and polycarbonate ring with black finish.

Applications

Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 12/17/18


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 8 Minimum: 8
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.