You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

18032-0002 - 

Panel, 1U Ring Rung, Steel, Grey, Standard 19" Racks, 44 mm, 483 mm

18032-0002 - Panel, 1U Ring Rung, Steel, Grey, Standard 19" Racks, 44 mm, 483 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
18032-0002
Newark Part No.:
57J2612
Product Range
18105 Series
Also Known As:
25.B016G, GTIN UPC EAN: 800753335127
Technical Datasheet:
18032-0002   Datasheet
See all Technical Docs

Product Information

:
Ring Run Panel Assembly
:
1U
:
Steel
:
Grey
:
Standard 19" Racks
:
43.7mm
:
483mm
:
1.72"
:
19"
:
18105 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 18032-0002 is a 1U Ring Run Panel made of steel panel and polycarbonate ring with black finish.

Applications

Industrial

Also Known As

25.B016G, GTIN UPC EAN: 800753335127

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 4/22/19

$56.12

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 8 Minimum: 8
Quantity Price Your Price
 
 
1+ $56.12
 
5+ $54.45
 
10+ $52.80
 
25+ $49.47
 
50+ $47.82
 
100+ $43.82
 
250+ $42.96
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note