You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

18-12-1222 - 

Contact, HCS-125, HCS-125 2047 Series, Socket, Crimp, 16 AWG, Tin Plated Contacts

18-12-1222 - Contact, HCS-125, HCS-125 2047 Series, Socket, Crimp, 16 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
18-12-1222
Newark Part No.:
55H2632
Product Range
HCS-125 2047 Series
Also Known As:
2047-1(P901)L, GTIN UPC EAN: 800753594418
Technical Datasheet:
18-12-1222   Datasheet
See all Technical Docs

Product Overview

The 18-12-1222 is a 3.18mm HCS-125 female socket Crimp Terminal made of brass with tin plated finish. This 2047 series female crimp terminal accepts 18 to 16AWG wire. It mates with 1900, 2046 and 42554 series crimp terminal. The terminal is suitable for power application and can be used with 42179 receptacle.

Applications

Power Management

Product Information

:
HCS-125 2047 Series
:
Socket
:
Crimp
:
16AWG
:
Tin Plated Contacts
:
Molex 42179 Series Receptacle Housing Connectors
:
18AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

2047-1(P901)L, GTIN UPC EAN: 800753594418

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7,446 In stock

7,446 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 1/20/20

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.224

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.224
 
10+ $0.188
 
25+ $0.164
 
50+ $0.159
 
100+ $0.153
 
250+ $0.136
 
500+ $0.13
 
1000+ $0.106