Low

172310-1202 - 

Wire-To-Board Connector, 3.5 mm, 2 Contacts, Header, Ultra-Fit 172310 Series, Through Hole, 1 Rows

172310-1202 - Wire-To-Board Connector, 3.5 mm, 2 Contacts, Header, Ultra-Fit 172310 Series, Through Hole, 1 Rows
172310-1202 - Wire-To-Board Connector, 3.5 mm, 2 Contacts, Header, Ultra-Fit 172310 Series, Through Hole, 1 Rows

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
172310-1202
Newark Part No.:
49Y0337
Product Range
Ultra-Fit 172310 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

High-density Ultra-Fit™ power connectors
  • Eliminate same-circuit-size cross mating
  • Optimize space savings and reduce terminal back-out with low mating force
  • Applications:-
  • Consumer/Home Appliance
  • Telecommunications/Networking
  • Transportation
  • Lighting
  • Aerospace and Defence
  • Industrial
  • Medical
  • Housing: Nylon UL 94V-0
  • Voltage (max): 400V
  • Current (max): 14A
  • Contact Plating: Gold
  • Contact Resistance: 7mΩ
  • Insulation Resistance: 100MΩ
  • Pitch: 3.50mm
  • Operating Temperature: -40°C to +105°C

Product Information

:
3.5mm
:
2Contacts
:
Header
:
Ultra-Fit 172310 Series
:
Through Hole
:
1Rows
:
Gold Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,269 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$1.41 $ 1.41
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.41
10 + $1.23
25 + $1.18
50 + $1.13
100 + $1.07
250 + $0.973
500 + $0.875
1000 + $0.777
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.