Low

172256-1002 - 

Connector Housing, Ultra-Fit Series, Receptacle, 2 Positions, 3.5 mm

172256-1002 - Connector Housing, Ultra-Fit Series, Receptacle, 2 Positions, 3.5 mm
172256-1002 - Connector Housing, Ultra-Fit Series, Receptacle, 2 Positions, 3.5 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
172256-1002
Newark Part No.:
49Y0092
Product Range
Ultra-Fit Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

High-density Ultra-Fit™ power connectors
  • Eliminate same-circuit-size cross mating
  • Optimize space savings and reduce terminal back-out with low mating force
  • Applications:-
  • Consumer/Home Appliance
  • Telecommunications/Networking
  • Transportation
  • Lighting
  • Aerospace and Defence
  • Industrial
  • Medical
  • Housing: Nylon UL 94V-0
  • Voltage (max): 400V
  • Current (max): 14A
  • Insulation Resistance: 100MΩ
  • Pitch: 3.50mm
  • Operating Temperature: -40°C to +105°C

Applications

Automotive, Consumer Electronics, Defence, Military & Aerospace, Industrial, Lighting, Medical, Communications & Networking

Product Information

:
Ultra-Fit Series
:
Receptacle
:
2Positions
:
3.5mm
:
172253 Series Socket Crimp Terminals
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

93 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.285 $ 0.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.285
10 + $0.23
100 + $0.195
500 + $0.178
1000 + $0.154
2000 + $0.131
5000 + $0.127
10000 + $0.118
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.