You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

170001-0104

Connector Housing, Glow Wire Capable, Mega-Fit Series, Receptacle, 4 Positions, 5.7 mm

Date/Lot Code
MOLEX 170001-0104
MOLEX 170001-0104
MOLEX 170001-0104
MOLEX 170001-0104
×
×

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
170001-0104
Newark Part No.:
23X5841
Product Range
Mega-Fit Series
Also Known As:
GTIN UPC EAN: 887191246291
Technical Datasheet:
170001-0104   Datasheet
See all Technical Docs

Product Range Selector (Mega-Fit Series)

See all from this product range

Product Overview

The 170001-0104 is a 4-circuit 2-row Mega-Fit® Receptacle Housing, made of nylon, used with 172063 series Mega-Fit® crimp terminals. This 170001 series housing mates with 76825, 76829, 172064 and 172065 series Mega-Fit® header, suitable for power, wire-to-board and wire-to-wire applications. Ensures secure retention when receptacle and header are mated. Also delivers an audible click to provide feedback that connector is fully mated.
  • Black colour
  • Glow-wire compliant
  • UL94V-2 Flammability rating
  • 23A Current rating per contact
  • -40 to 120°C Temperature range

Applications

Commercial Vehicle, Consumer Electronics, Industrial, Communications & Networking, Power Management, HVAC, Lighting, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Mega-Fit Series

:
Receptacle (View Associated Connectors)

:
4Positions

:
5.7mm

:
172063, 76823 Series Female Crimp Terminals

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (9)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Also Known As

GTIN UPC EAN: 887191246291
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,877 In stock Need more?

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 12/5/22

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$1.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.03
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.832
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.799
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.766
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.733
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $0.699
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --