Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15018-0589
Newark Part No.74AH1616
Product RangePremo-Flex 15018 Series
Technical Datasheet
884 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.100 |
| 5+ | $6.670 |
| 10+ | $6.240 |
| 25+ | $5.930 |
| 50+ | $5.710 |
| 100+ | $5.560 |
Price for:Each
Minimum: 1
Multiple: 1
$7.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15018-0589
Newark Part No.74AH1616
Product RangePremo-Flex 15018 Series
Technical Datasheet
No. of Conductors70Conductor
Pitch Spacing0.5mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket Color-
Product RangePremo-Flex 15018 Series
SVHCTo Be Advised
Technical Specifications
No. of Conductors
70Conductor
Contact Orientation
Same Sided Contacts
Cable Length - Metric
152.4mm
Product Range
Premo-Flex 15018 Series
Pitch Spacing
0.5mm
Cable Length - Imperial
6"
Jacket Color
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate