You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

15015-0433 - 

FFC / FPC Cable, Premo Flex Jumper, 33 Conductor, 0.3 mm, Same Sided Contacts, 4 ", 101.6 mm

15015-0433 - FFC / FPC Cable, Premo Flex Jumper, 33 Conductor, 0.3 mm, Same Sided Contacts, 4 ", 101.6 mm
15015-0433 - FFC / FPC Cable, Premo Flex Jumper, 33 Conductor, 0.3 mm, Same Sided Contacts, 4 ", 101.6 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
15015-0433
Newark Part No.:
77T2665
Product Range
Premo-Flex 15015 Series
Also Known As:
GTIN UPC EAN: 884982822566
Technical Datasheet:
15015-0433   Datasheet
See all Technical Docs

Product Information

:
33Conductor
:
0.3mm
:
Same Sided Contacts
:
4"
:
101.6mm
:
Brown, Orange
:
Premo-Flex 15015 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 15015-0433 is a 0.102m 33-way Premo-Flex™ etched copper polyimide cable jumper, 15015 series, FFC type A to FFC type A connectors, 0.30mm pitch and 0.12mm cable thickness. Etched-copper polyimide circuitry achieving tight tolerances required for reliable connections with microminiature FPC connectors. Polyimide substrate made of high-temperature material. Rated up to +105°C meeting industry-standard requirements. Ensures simple ZIF assembly process ideal for microminiature electrical connections between PCB's and display boards. Premo-Flex FFC jumper in ultra-thin, ultra-flexible 0.12mm cable have an extended flex life of 2 million cycles vs. standard jumper flex life of 10,000 cycles. Premo-Flex polyimide jumpers with etched-copper circuitry achieve the tight-tolerances required for reliable connections to fine pitch, 0.30mm microminiature connectors, that standard copper wire FFC jumpers cannot.
  • Rugged and reliable
  • Durable and extra flexible PCB-connection solution
  • Mirrors signal layout between PCBs
  • Simple assembly process
  • Etched polyimide jumper - standard product
  • Achieves tight tolerances required for reliable connections
  • Polyimide substrate insulation
  • Withstands high-temperature insulation material
  • Round flat cable design
  • Delivers superior signal integrity and high resistance to vibration and bending
  • Ideal for rugged applications with space limitations

Applications

Automotive, Commercial Vehicle, Consumer Electronics, Defence, Military & Aerospace, Industrial, Medical

Also Known As

GTIN UPC EAN: 884982822566

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 10/7/19

$2.57

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
1+ $2.57
 
10+ $2.47
 
25+ $2.26
 
50+ $2.16
 
100+ $2.06
 
250+ $1.81
 
500+ $1.75
 
1000+ $1.50
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.