You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

15-97-9041 - 

Connector Housing, Mini-Fit TPA2 30072 Series, Receptacle, 4 Positions, 4.2 mm

15-97-9041 - Connector Housing, Mini-Fit TPA2 30072 Series, Receptacle, 4 Positions, 4.2 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
15-97-9041
Newark Part No.:
25M0687
Product Range
Mini-Fit TPA2 30072 Series
Also Known As:
30072-04, GTIN UPC EAN: 800754203012
Technical Datasheet:
15-97-9041   Datasheet
See all Technical Docs

Product Overview

Mini-Fit Terminal Position Assurance (TPA) Plugs and Receptacles are ideal for high-current applications requiring a redundant terminal retention feature. Mini-Fit TPA plugs and receptacles utilize a highly visible "TPA pin" that indicates when a terminal is fully seated in the housing and ensures that the terminal will not back out of the housing during mating or when in use. Mini-Fit TPA products are available in wire to wire and wire to board configurations.
  • Supports up to 13A current
  • Vertical or right angle headers with mounting pegs/screw-mount flanges
  • Connector position assurance (CPA) key prevents accidental unmating
  • Accepts standard Mini-Fit crimp terminals
  • Polarized housings with isolated terminals
  • Positive locks and low-engagement forces

Applications

Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Medical

Product Information

:
Mini-Fit TPA2 30072 Series
:
Receptacle
:
4Positions
:
4.2mm
:
Molex Mini-Fit 30067 Series Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

30072-04, GTIN UPC EAN: 800754203012

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

80 in stock for same day shipping
$0.015

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.163
$0.015
 
10+ $0.111
$0.015
 
25+ $0.105
$0.015
 
50+ $0.099
$0.015
 
100+ $0.093
$0.015
 
250+ $0.087
$0.015
 
500+ $0.082
$0.015
 
1000+ $0.071
$0.015