You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

15-24-4048 - 

Connector Housing, 8981 Series, Receptacle, 4 Positions, 5.08 mm, Molex 8980 Series Socket Contacts

15-24-4048 - Connector Housing, 8981 Series, Receptacle, 4 Positions, 5.08 mm, Molex 8980 Series Socket Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
15-24-4048
Newark Part No.:
55H0245
Product Range
8981 Series
Also Known As:
GTIN UPC EAN: 0015244048
Technical Datasheet:
15-24-4048   Datasheet
See all Technical Docs

Product Overview

The 15-24-4048 is a 4-way 1-row 5.08mm pitch female crimp housing made of nylon. It mates with 8981 disk drive power connection system. The housing is made from high temperature material which can withstand vapor phase and IR soldering process. This 8981 series crimp housing can be used with 8980 plug.
  • Natural colour
  • UL94V-2 flammability rating
  • Operating temperature range from -10 to 85°C

Product Information

:
8981 Series
:
Receptacle
:
4Positions
:
5.08mm
:
Molex 8980 Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 0015244048

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

19 In stock

19 in stock for same day shipping
 
Check Stock & Lead Times

6,000 Further stock expected to ship on 10/30/19

More stock available week commencing 4/6/20

$0.357

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.357
 
10+ $0.318
 
25+ $0.298
 
50+ $0.278
 
100+ $0.258
 
250+ $0.25
 
500+ $0.241
 
1000+ $0.233