You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

130126-0231 - 

Pendant Station, Watertite 130126 Series, 2, 10 A, SPDT-DB

130126-0231 - Pendant Station, Watertite 130126 Series, 2, 10 A, SPDT-DB

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
130126-0231
Newark Part No.:
97Y2636
Product Range
Watertite 130126 Series
Also Known As:
4052, GTIN UPC EAN: 78678875440
Technical Datasheet:
130126-0231   Datasheet
See all Technical Docs

Product Information

:
Watertite 130126 Series
:
2
:
10A
:
SPDT-DB
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Watertite two button pendant station rugged enough to withstand hostile industrial environments yet ergonomically designed to fit an operator’s hand.
  • Lightweight, polycarbonate pendant enclosure
  • Single speed, double-throw, momentary contacts can be wired either normally-open or closed
  • An elastic, chemically resistant gasket ensures a tight seal between front and back
  • MAX-LOC strain relief include as standard to provide maximum cord pull-out resistance

Applications

Automation & Process Control

Also Known As

4052, GTIN UPC EAN: 78678875440

Alternatives for 130126-0231

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

4 in stock for same day shipping
$165.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $183.76
 
5+ $182.12
 
10+ $177.84
 
25+ $171.90
 
50+ $165.98
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note