You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1121130007

Network Interface Card, SST™ DN4 Card, DeviceNet, 1 Channel, PCI

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
1121130007
Newark Part No.:
24T0710
Also Known As:
SST-DN4-PCU
Technical Datasheet:
1121130007   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PCI

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The 1121130007 is a 1-channel SST™ DN4 DeviceNet Network Interface Card, developed to provide industrial OEMs and end-users with a more reliable and cost-effective solution for industrial communication. It is ideal for use in real-time control and data-acquisition applications. It uses an enhanced FPGA (field programmable gate array) design with a lower component count, resulting in an extended product lifecycle and higher reliability. DN4 card is available in a variety of product formats. Standard PCI (3.3/5V) is supported. The SST-DN4-PCU single-channel card is offered for system flexibility. Provides simultaneous execution of group 2 client and server operations that can implement control schemes where all capabilities may be required (robotic control cells). Supports poll, strobe, change-of-state (COS) and cyclic input/output messaging providing flexibility for any DeviceNet control scheme.
  • Scans DeviceNet in 3 to 5ms for a high-performance card with real-time control
  • DN4 cards support multiple PC card bus
  • Supports control system simulation to reduce design and field commissioning time
  • Conformance tested to ODVA standards (Volume 3, v.1.8) to meet industry standard requirements
  • DeviceNet compliant 5-pin CAN connector
  • 64MHz NIOS Processor
  • 128 bytes for PCI configuration Memory
  • 256kB Window available per channel addressing memory
  • 11 to 24VDC/50mA Typical external power supply
  • 500V Isolation

Applications

Automation & Process Control, Test & Measurement, Robotics, Medical

Also Known As

SST-DN4-PCU

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$1,365.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1,365.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange