You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

106225-0024

Fiber Optic Cable, With Flexibend Boots, 100m, 9µm / 125µm, Singlemode, 24 Fibers, MPO to MPO

106225-0024 - Fiber Optic Cable, With Flexibend Boots, 100m, 9µm / 125µm, Singlemode, 24 Fibers,  MPO to MPO

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
106225-0024
Newark Part No.:
54AC7797
Product Range
106225 Series
Also Known As:
1062250024, GTIN UPC EAN: 191128250368
Technical Datasheet:
106225-0024   Datasheet
See all Technical Docs

Product Range Selector (106225 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MPO Jack

:
MPO Jack

:
24Fibres

:
Singlemode

:
100m

:
9µm / 125µm

:
106225 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

With high-density connectors, multiple cable configurations and integrated specialty components, Molex MTP/MPO Data Centre Solutions support the integration of high-performance networks while reducing the number of cables required and, thus, reducing overall system cost and maintenance. Low-loss options available meet tight system insertion-loss budgets. Low-smoke, zero-halogen (LSZH)/Plenum/Riser rated fulfils flammability specifications for data centre applications. Precision-moulded NTT-compatible ferrule connects 4 to 24 fibres using ribbon cable. 12- and 24-fiber options available supports high-density data centre applications. Reduces the number of cable assemblies required for system installation.

Also Known As

1062250024, GTIN UPC EAN: 191128250368

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$275.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $944.08
$275.73
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $911.57
$275.73
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $878.96
$275.73
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange