You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
104188-0210
PCB Receptacle, Wire-to-Board, 4 mm, 1 Rows, 2 Contacts, Surface Mount Right Angle
- Manufacturer:
- MOLEX MOLEX
- Manufacturer Part No:
- 104188-0210
- Newark Part No.:
- 38X6108
- Product Range
- Lite-Trap 104188 Series
- Also Known As:
- GTIN UPC EAN: 887191356495
- Technical Datasheet:
- 104188-0210 Datasheet
Product Range Selector (Lite-Trap 104188 Series)
See all from this product rangeProduct Overview
- UL94V-0 flammability rating
- Maximum durability (mating) is 25 cycles
- Maximum current per contact is 9A
- Maximum voltage is 300VAC (RMS)/DC
Applications
Consumer Electronics, Industrial, Lighting
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 4mm
- :
- 1Rows
- :
- 2Contacts
- :
- Surface Mount Right Angle
- :
- Lite-Trap 104188 Series
- :
- Copper Alloy
- :
- Tin Plated Contacts
Technical Docs (9)
Also Known As
127 In stock
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price | Your Price |
---|---|---|---|
1+ | $0.713 | ||
25+ | $0.648 | ||
100+ | $0.57 | ||
250+ | $0.518 | ||
500+ | $0.466 | ||
1000+ | $0.427 |
Pricing is unavailable. Please contact customer services.