You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

09-50-1091 - 

Connector Housing, With Ramps, SPOX 5195 Series, Receptacle, 9 Positions, 3.96 mm

09-50-1091 - Connector Housing, With Ramps, SPOX 5195 Series, Receptacle, 9 Positions, 3.96 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
09-50-1091
Newark Part No.:
70M9010
Product Range
SPOX 5195 Series
Also Known As:
5195-09, GTIN UPC EAN: 800753692619
Technical Datasheet:
09-50-1091   Datasheet
See all Technical Docs

Product Overview

SPOX comes from shape of the terminal which is like a "spring box". This design style provides multiple points of contact, protects the mating interface area and prevents fish-hooking from wires during handling. The 2.50mm SPOX family includes both crimp and IDT housings as well as both wire-to-board and wire-to-wire configurations.
  • Box style terminal
  • Polarization keys ensure correct mating
  • Friction locks secure mating retention
  • Voids, various plating and kinked tail options

Applications

Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical

Product Information

:
SPOX 5195 Series
:
Receptacle
:
9Positions
:
3.96mm
:
Molex SPOX 5194, 5225 Series Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

5195-09, GTIN UPC EAN: 800753692619

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$1.09

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
1+ $1.09
 
10+ $0.893
 
25+ $0.854
 
50+ $0.815
 
100+ $0.776
 
250+ $0.726
 
500+ $0.676
 
1000+ $0.601