You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

09-50-1023 - 

Connector Housing, With locking ramp, SPOX 5196 Series, Receptacle, 2 Positions, 3.96 mm

09-50-1023 - Connector Housing, With locking ramp, SPOX 5196 Series, Receptacle, 2 Positions, 3.96 mm

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
09-50-1023
Newark Part No.:
54H6793
Product Range
SPOX 5196 Series
Also Known As:
5196-02, GTIN UPC EAN: 800753534407
Technical Datasheet:
09-50-1023   Datasheet
See all Technical Docs

Product Overview

SPOX comes from shape of the terminal which is like a "spring box". This design style provides multiple points of contact, protects the mating interface area and prevents fish-hooking from wires during handling. The 2.50mm SPOX family includes both crimp and IDT housings as well as both wire-to-board and wire-to-wire configurations.
  • Box style terminal
  • Polarization keys ensure correct mating
  • Friction locks secure mating retention
  • Voids, various plating and kinked tail options

Applications

Automotive, Communications & Networking, Consumer Electronics, Industrial, Medical

Product Information

:
SPOX 5196 Series
:
Receptacle
:
2Positions
:
3.96mm
:
5194, 5225 Series Connectors
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

5196-02, GTIN UPC EAN: 800753534407

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/4/19

$0.469

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 8000 Minimum: 16000
Quantity Price Your Price
 
 
1+ $0.469
 
10+ $0.381
 
25+ $0.366
 
50+ $0.35
 
100+ $0.334
 
250+ $0.311
 
500+ $0.289
 
1000+ $0.239