You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

02-09-6132 - 

Contact, Standard .093" 1376 Series, Pin, Through Hole, Gold Plated Contacts

02-09-6132 - Contact, Standard .093" 1376 Series, Pin, Through Hole, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
02-09-6132
Newark Part No.:
88F1265
Product Range
Standard .093" 1376 Series
Also Known As:
1376-(558)L, GTIN UPC EAN: 800754230407
Technical Datasheet:
02-09-6132   Datasheet
See all Technical Docs

Product Overview

The Standard .093 series pin and socket Power Connector from Molex provide a flexible design choice for medium-power applications. These are an industry standard connector system based on an .093-inch pin diameter. Molex's 2.36mm diameter terminals are used in the 5.03mm pitch Standard .093" and 6.71mm pitch 3191 products. The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14A (9A with the largest circuit size housings; 17A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations, up to 15 circuits.

Applications

Consumer Electronics, Computers & Computer Peripherals, Communications & Networking, Industrial

Product Information

:
Standard .093" 1376 Series
:
Pin
:
Through Hole
:
-
:
Gold Plated Contacts
:
Molex Standard .093" Series Housing Connectors
:
-
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

1376-(558)L, GTIN UPC EAN: 800754230407

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.969

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.969
 
10+ $0.909
 
25+ $0.871
 
50+ $0.814
 
100+ $0.758
 
250+ $0.682
 
500+ $0.606
 
1000+ $0.55
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note