You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

02-09-2611 - 

Contact, Standard .093" 42478 Series, Pin, Crimp, 14 AWG, Tin Plated Contacts

02-09-2611 - Contact, Standard .093" 42478 Series, Pin, Crimp, 14 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
02-09-2611
Newark Part No.:
81H1104
Product Range
Standard .093" 42478 Series
Also Known As:
42478-0001, GTIN UPC EAN: 800753684409
Technical Datasheet:
02-09-2611   Datasheet
See all Technical Docs

Product Overview

Standard .093" Pin and Socket Power Connectors are suitable for industry standard connector system which provides a flexible design for power applications.
  • Industry standard .093" pin and socket terminal
  • Terminals can be used in standard .093" and series 3191, plug or receptacle housings
  • High current terminal available for applications up to 17A
  • Wire to wire and wire to board configurations

Applications

Consumer Electronics, Communications & Networking

Product Information

:
Standard .093" 42478 Series
:
Pin
:
Crimp
:
14AWG
:
Tin Plated Contacts
:
Molex 1619, 1545, 1396, 1490, 2629, 1261 & 1292 Series Plug & Receptacle Housing Connectors
:
18AWG
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

42478-0001, GTIN UPC EAN: 800753684409

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

13,570 in stock for same day shipping
$0.049

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.104
$0.049
 
10+ $0.084
$0.049
 
25+ $0.08
$0.049
 
50+ $0.075
$0.049
 
100+ $0.07
$0.049
 
250+ $0.066
$0.045
 
500+ $0.061
$0.045
 
1000+ $0.053
$0.042