You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

02-08-1003 - 

Contact, MLX™, MLX Power Series, Socket, Crimp, 14 AWG, Tin Plated Contacts

02-08-1003 - Contact, MLX™, MLX Power Series, Socket, Crimp, 14 AWG, Tin Plated Contacts

The actual product may differ from image shown

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
02-08-1003
Newark Part No.:
89C2763
Product Range
MLX Power Series
Also Known As:
42024-1B1, GTIN UPC EAN: 800753618411
Technical Datasheet:
02-08-1003   Datasheet
See all Technical Docs

Product Overview

MLX Power Connectors are interchangeable, intermateable and intermountable with industry standard products. This allows greater flexibility in mating with existing wire harnesses, connectors or PCB headers.
  • Industry standard compatible line of 2.13mm (.084”) diameter
  • Cap and plug housings are polarized
  • Positive lock design
  • Fully isolated contacts
  • Two, 3/8" studs incorporated to terminate large gauge wires (ground block)

Applications

Commercial Vehicle, Consumer Electronics, Industrial, Communications & Networking

Product Information

:
MLX Power Series
:
Socket
:
Crimp
:
14AWG
:
Tin Plated Contacts
:
MLX Series Power Connectors
:
20AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

42024-1B1, GTIN UPC EAN: 800753618411

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

To order more than shown inventory, contact sales

Available in quantity shown

3,970 in stock for same day shipping
Another Buying Option From Our Partner Avnet
More Available From Our Partner Avnet
View pricing and availability
$0.053

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.112
$0.053
 
10+ $0.091
$0.053
 
25+ $0.086
$0.053
 
50+ $0.08
$0.053
 
100+ $0.075
$0.053
 
250+ $0.07
$0.049
 
500+ $0.066
$0.049
 
1000+ $0.057
$0.045