Micro Connector Solutions

As applications are being developed for smaller, higher performing technologies, Molex micro connector solutions are being designed to meet these requirements, which often means higher performance in a smaller space.

Molex is driving micro products into new markets, such as automotive and medical, which have many of these attributes and characteristics.

These solutions support microminiature innovations for customers and engineers who need space savings, high-density signals and durability in connector designs.

Typical Applications

Home Appliance

  • Flat Panel TV
  • Refrigerator
  • Vacuum

Automotive

  • Car Navigation
  • Infotainment
  • Instrument Panel

Gaming

  • Game Unit
  • VR/AR

Industrial

  • UAV (Drone)
  • Robotics

Commercial

  • Networking
  • Avionics
  • Utilities

Medical

  • Brain Monitoring
  • Diabetes Management
  • Vital Signs Monitoring

Featured Micro Connector Products

FFC FPC Easy-On Connectors

Super-fine pitch and small-size FFC/FPCs provide space savings, high-reliability as well as high speed, to meet multiple market needs.

Features & Benefits

  • Insertion Force: ZIF and non-ZIF
  • Pitch sizes: 0.50 and 1.00mm
  • Orientations: Right angle and vertical
  • Contact Style: Bottom, Top and Dual
  • Variety of circuit sizes

Resources

0.50mm Double Bottom Contacts

The best combination of signal reliability, compactness, wide circuit size range and cable style of any similar version in the market.

Product Benefits

  • Double bottom contacts ensure clean mating interface and provide superior contact reliability
  • Zero insertion force facilitates easy cable insertion

Watch Video

Shop Now

1.00mm Pitch FFC/FPC Connectors

Provide high signal reliability and ultra-low profile, ideal for tight packaging applications.

Product Benefits

  • Double bottom contacts remove dust and contaminants
  • Provide stable, redundant contact forces for secure electrical reliability
Shop Now

503480 Series Back Flip Connector

Ideal for multiple applications requiring compact design, provides 1.00mm low profile height and 0.50mm pitch, with dual contact terminals.

Product Benefits

  • Dual contact design provides secure electrical reliability
  • Actuator rotates 94 degrees for easy operation and cable access
  • Wide circuit size selection – 40 to 40 circuits
Shop Now

SlimStack Board-To-Board Connectors

A wide selection of low-profile, narrow width options in various stack heights and circuit sizes for space savings and design flexibility.

Features & Benefits

  • Multiple pitch sizes
  • Variety of height and circuit sizes
  • Wide alignment guides
  • Metal covers available
  • Contact locks provide audible "click" to ensure secure mating
  • Power supply for mobile applications up to 10.0A

Resources

0.40mm Pitch Hybrid Power SMT Connectors

Achieve up to 6A of power and electrical reliability in an ultra-compact design for battery and other power applications for mobile devices.

  • Meets the growing power needs of mobile applications
  • Dual-contact design for power and signal contacts assures contact reliability

Watch Video

Shop Now

0.40mm Pitch J-Bend Connectors

Provide design flexibility and J-bend contact structure offers space savings, ideal for mobile, medical and consumer applications.

  • Contact terminal lock provides high retention force
  • Audible click when mated provides contact assurance
Shop Now